Monk Makes SKU00064 BBC Micro:bit Add-on RGB LED for Micro bit

Subtotal (1 unit)*

$7.20

(exc. GST)

$7.92

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 235 unit(s) ready to ship from another location
  • Plus 280 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$7.20

*price indicative

RS Stock No.:
204-8254
Mfr. Part No.:
SKU00064
Brand:
Monk Makes
Find similar products by selecting one or more attributes.
Select all

Brand

Monk Makes

Product Name

RGB LED for Micro bit

Product Type

BBC Micro:bit Add-on

For Use With

Micro Bit

Standards/Approvals

No

COO (Country of Origin):
GB
The MonkMakes RGB LED for micro:bit provides a colourful add-on to your micro:bit. Connect it to your micro:bit with alligator clips or nuts and bolts and then use the three outputs of your micro:bit to control the red, green and blue channels to mix up any colour of light you want.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy