Kitronik 5643 BBC Micro:bit Add-on Kitronik LAMP:bit - Street Light for BBC Micro Bit
- RS Stock No.:
- 204-8222
- Mfr. Part No.:
- 5643
- Brand:
- Kitronik
Subtotal (1 unit)*
$10.06
(exc. GST)
$11.07
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 34 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $10.06 |
*price indicative
- RS Stock No.:
- 204-8222
- Mfr. Part No.:
- 5643
- Brand:
- Kitronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kitronik | |
| Product Type | BBC Micro:bit Add-on | |
| Product Name | Kitronik LAMP:bit - Street Light for BBC Micro Bit | |
| Accessory Category | LED | |
| For Use With | Micro Bit | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Kitronik | ||
Product Type BBC Micro:bit Add-on | ||
Product Name Kitronik LAMP:bit - Street Light for BBC Micro Bit | ||
Accessory Category LED | ||
For Use With Micro Bit | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- GB
The LAMP:bit features connections which allow the micro:bit to be bolted/clipped directly to it. It has been designed to replicate a streetlight, in form and function. This is a great board for use in transportation projects and has been designed to fit the same aesthetic as the STOP:bit, so that they can be used together in the same projects.
The board also features a phototransistor that can be used to react to changes in ambient light levels, thus switching on and off the white LED autonomously. For timed switching, the project could include the Kitronik RTC board for a different type of autonomy.
Power is supplied to the board from the micro:bit that is connected to it via the 0V and 3V pins.
Please Note: BBC micro:bit is NOT included.
Related links
- Kitronik 5642 BBC Micro:bit Add-on Kitronik STOP:bit - Traffic Light for BBC Micro Bit
- Kitronik 5664 BBC Micro:bit Add-on Kitronik Breadboard Breakout for The BBC Micro Bit
- Kitronik 5693 BBC Micro:bit Add-on Kitronik Compact Robotics Board for BBC Micro Bit
- Kitronik 5609 BBC Micro:bit Add-on Kitronik Prototyping System for The BBC Micro Bit
- Kitronik 5646 BBC Micro:bit Kitronik ACCESS, bit for BBC Micro bit
- Kitronik 5626 BBC Micro:bit Add-on Kitronik:GAME ZIP 64 for The BBC Micro Bit
- Kitronik 5698 BBC Micro:bit Add-on Kitronik Compact Motor Driver Board for The BBC Micro bit
- Kitronik 5683 BBC Micro:bit Add-on Kitronik MOVE Motor for The BBC Micro bit
