Maxim Integrated MAX1811ESA+, Battery Charge Controller IC, 4.35 V to 6.5V Input 4.22V Output 500 mA, SOIC 8-Pin
- RS Stock No.:
- 190-0151
- Mfr. Part No.:
- MAX1811ESA+
- Brand:
- Maxim Integrated
This image is representative of the product range
Subtotal (1 pack of 2 units)*
$16.80
(exc. GST)
$18.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Plus 12 unit(s) shipping from 23 November 2026
- Final 70 unit(s) shipping from 30 November 2026
Units | Per unit | Per Pack* |
|---|---|---|
| 2 + | $8.40 | $16.80 |
*price indicative
- RS Stock No.:
- 190-0151
- Mfr. Part No.:
- MAX1811ESA+
- Brand:
- Maxim Integrated
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Sub Type | Battery Charge Controller IC | |
| Product Type | Battery Charge Controller IC | |
| Mount Type | Surface | |
| Package Type | SOIC | |
| Pin Count | 8 | |
| Minimum Supply Voltage | 4.35V | |
| Output Current | 500mA | |
| Maximum Operating Temperature | 85°C | |
| Maximum Supply Voltage | 6.5V | |
| Height | 1.5mm | |
| Length | 5mm | |
| Minimum Operating Temperature | -40°C | |
| Series | MAX1811 | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Sub Type Battery Charge Controller IC | ||
Product Type Battery Charge Controller IC | ||
Mount Type Surface | ||
Package Type SOIC | ||
Pin Count 8 | ||
Minimum Supply Voltage 4.35V | ||
Output Current 500mA | ||
Maximum Operating Temperature 85°C | ||
Maximum Supply Voltage 6.5V | ||
Height 1.5mm | ||
Length 5mm | ||
Minimum Operating Temperature -40°C | ||
Series MAX1811 | ||
Standards/Approvals No | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
Battery Charging & Monitoring Controllers, Maxim Integrated
Battery Management, Maxim Integrated
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
Related links
- Maxim Integrated 4.35 V to 6.5V Input 4.22V Output 500 mA, SOIC 8-Pin
- Texas Instruments 4.35 V to 6.4V Input 5.4V Output 1.5 A, QFN 16-Pin
- Texas Instruments BQ24072RGTT 4.35 V to 6.4V Input 3.5V Output 300 mA, VQFN 16-Pin
- Texas Instruments BQ24075RGTT 4.35 V to 6.4V Input 5.4V Output 1.5 A, QFN 16-Pin
- Texas Instruments 4.35 V to 6.4V Input 3.5V Output 300 mA, VQFN 16-Pin
- Texas Instruments BQ24070RHLT 4.35 to 16 V 20-Pin, QFN
- Texas Instruments BQ24250RGET 4.35 to 10.5 V VQFN
- Texas Instruments BQ24250CYFFT 4.35 to 10.5 V DSBGA
