Renesas Electronics ISL6292-2CR3Z, Battery Charger IC, 2.4 V to 5V Input 4.2V Output, DFN 10-Pin
- RS Stock No.:
- 263-0253
- Mfr. Part No.:
- ISL6292-2CR3Z
- Brand:
- Renesas Electronics
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save $3.62
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$17.89
(exc. GST)
$19.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 2,450 unit(s), ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 5 | $3.578 | $17.89 | - |
| 10 - 20 | $3.216 | $16.08 | $3.62 |
| 25 - 45 | $3.154 | $15.77 | $10.60 |
| 50 - 70 | $3.046 | $15.23 | $26.60 |
| 75 + | $2.986 | $14.93 | $44.40 |
*price indicative
- RS Stock No.:
- 263-0253
- Mfr. Part No.:
- ISL6292-2CR3Z
- Brand:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Product Type | Battery Charger IC | |
| Sub Type | PMIC - Power Management IC | |
| Mount Type | Surface | |
| Package Type | DFN | |
| Pin Count | 10 | |
| Minimum Supply Voltage | 2.4V | |
| Maximum Supply Voltage | 5V | |
| Length | 3mm | |
| Minimum Operating Temperature | -20°C | |
| Standards/Approvals | RoHS | |
| Series | ISL6292 | |
| Height | 900μm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Product Type Battery Charger IC | ||
Sub Type PMIC - Power Management IC | ||
Mount Type Surface | ||
Package Type DFN | ||
Pin Count 10 | ||
Minimum Supply Voltage 2.4V | ||
Maximum Supply Voltage 5V | ||
Length 3mm | ||
Minimum Operating Temperature -20°C | ||
Standards/Approvals RoHS | ||
Series ISL6292 | ||
Height 900μm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
The Renesas Electronics battery management is an integrated single-cell Li-ion battery charger capable of operating with an input voltage as low as 2.4V. This charger is designed to work with various types of AC adapters or a USB port.
Very low thermal dissipation
Integrated pass element and current sensor
Charge current thermal fold back
- RS Stock No. 2630252
- Mfr. Part No. ISL6292-2CR3Z
Each (In a Tube of 100)
$2.132
- RS Stock No. 2630253P
- Mfr. Part No. ISL6292-2CR3Z
Each (Supplied in a Tube)
$3.578
- RS Stock No. 0264299P
- Mfr. Part No. ML5243-003TDZ0ATL
Each (Supplied on a Reel)
$7.118
- RS Stock No. 0264300P
- Mfr. Part No. ML5243-004TDZ0ATL
Each (Supplied on a Reel)
$7.118
Related links
- Renesas Electronics ISL6292-2CR3Z 2.4 V to 5V Input 4.2V Output, DFN 10-Pin
- Renesas Electronics ISL6292-2CR4Z 2.4 V 16-Pin, QFN 16
- Renesas Electronics ISL9205BIRZ 2.5 V to 5 V Input 4.2 V Output, DFN 10-Pin
- Renesas Electronics ISL9301IRZ 0 V to 28V Input 4.5V Output 800 mA, DFN 10-Pin
- Microchip MCP73812T-420I/OT 3.75 V to 6V Input 4.2V Output 500 mA, SOT-23 5-Pin
- Texas Instruments BQ27441DRZT-G1A 2.45 V to 4.5V Input 4.2V Output 0.5 mA, SON 12-Pin
- Microchip MCP73811T-420I/OT 3.75 V to 6V Input 4.2V Output 500 mA, SOT-23 5-Pin
- Maxim Integrated MAX1758EAI+ 6 V to 28V Input 4.2V Output 1.5 A, SSOP 28-Pin










