Renesas Electronics ISL6292-2CR4Z, Battery Charger IC, 2.4 V 16-Pin, QFN 16
- RS Stock No.:
- 264-0634
- Mfr. Part No.:
- ISL6292-2CR4Z
- Brand:
- Renesas Electronics
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 264-0634
- Mfr. Part No.:
- ISL6292-2CR4Z
- Brand:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Battery Type | Lithium-Ion | |
| Mounting Type | Surface Mount | |
| Package Type | QFN 16 | |
| Pin Count | 16 | |
| Typical Operating Supply Voltage | 2.4 V | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Battery Type Lithium-Ion | ||
Mounting Type Surface Mount | ||
Package Type QFN 16 | ||
Pin Count 16 | ||
Typical Operating Supply Voltage 2.4 V | ||
The Renesas Electronics is an integrated single-cell Li-ion or Li-polymer battery charger capable of operating with an input voltage as low as 2.4V. This charger is designed to work with various types of AC adapters or a USB port.
Integrated pass element and current sensor
No external blocking diode required
No external blocking diode required
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
- RS Stock No. 4181771
- Mfr. Part No. 90224
Each
$36.57
- RS Stock No. 4181793
- Mfr. Part No. 90244
Each
$60.32
- RS Stock No. 2818450
- Mfr. Part No. 20359-442-010902XL
Each
$94.53
- RS Stock No. 2818460
- Mfr. Part No. 20359-442-01090XS
Each
$94.53
Related links
- Renesas Electronics ISL6292-2CR4Z 2.4 V 16-Pin, QFN 16
- Renesas Electronics ISL6292-2CR3Z 2.4 V to 5V Input 4.2V Output, DFN 10-Pin
- MPS MP2615GQ-P 4.75 V to 18V Input 2 A, QFN-16 16-Pin
- Renesas Electronics ISL95520HRZ 4.75 V to 25V Input 25V QFN 32-Pin
- Renesas Electronics ISL88739AHRZ 8 V to 22V Input 1.024V QFN 32-Pin
- MPS MP2602DQ-LF-P 3.5 V to 5.5V Input, QFN-10 10-Pin
- MPS MP2617HGL-P 4 V to 14V Input 3 A, QFN-20 20-Pin
- MPS MP2690GR-P Lithium-ion QFN-26 26-Pin












