Maxim Integrated MAX1758EAI+, Battery Charge Controller IC, 6 V to 28V Input 4.2V Output 1.5 A, SSOP 28-Pin
- RS Stock No.:
- 190-0105
- Mfr. Part No.:
- MAX1758EAI+
- Brand:
- Maxim Integrated
This image is representative of the product range
Subtotal (1 unit)*
$18.02
(exc. GST)
$19.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 28 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $18.02 |
*price indicative
- RS Stock No.:
- 190-0105
- Mfr. Part No.:
- MAX1758EAI+
- Brand:
- Maxim Integrated
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Sub Type | Battery Charge Controller IC | |
| Product Type | Battery Charge Controller IC | |
| Mount Type | Surface | |
| Package Type | SSOP | |
| Pin Count | 28 | |
| Minimum Supply Voltage | 6V | |
| Output Current | 1.5A | |
| Maximum Supply Voltage | 28V | |
| Maximum Operating Temperature | 85°C | |
| Series | MAX1758 | |
| Height | 1.78mm | |
| Length | 10.33mm | |
| Standards/Approvals | No | |
| Minimum Operating Temperature | -40°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Sub Type Battery Charge Controller IC | ||
Product Type Battery Charge Controller IC | ||
Mount Type Surface | ||
Package Type SSOP | ||
Pin Count 28 | ||
Minimum Supply Voltage 6V | ||
Output Current 1.5A | ||
Maximum Supply Voltage 28V | ||
Maximum Operating Temperature 85°C | ||
Series MAX1758 | ||
Height 1.78mm | ||
Length 10.33mm | ||
Standards/Approvals No | ||
Minimum Operating Temperature -40°C | ||
Automotive Standard No | ||
- COO (Country of Origin):
- PH
Battery Charging & Monitoring Controllers, Maxim Integrated
Battery Management, Maxim Integrated
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
Related links
- Maxim Integrated 6 V to 28V Input 4.2V Output 1.5 A, SSOP 28-Pin
- Maxim Integrated 4.1 V to 6.6V Input 4.2V Output 1.5 A, TQFN 24-Pin
- Maxim Integrated MAX1737EEI+ 6 V to 28V Input 4.179V Output 4 A, QSOP 28-Pin
- Microchip MCP73812T-420I/OT 3.75 V to 6V Input 4.2V Output 500 mA, SOT-23 5-Pin
- Microchip MCP73811T-420I/OT 3.75 V to 6V Input 4.2V Output 500 mA, SOT-23 5-Pin
- Microchip 3.75 V to 6V Input 4.2V Output 500 mA, SOT-23 5-Pin
- Microchip MCP73871-2CAI/ML 6 V to, QFN 20-Pin
- Renesas Electronics ISL78610ANZ 6 V to 60V Input, TQFP 64-Pin
