Microchip MCP73812T-420I/OT, Battery Charge Controller IC, 3.75 V to 6V Input 4.2V Output 500 mA, SOT-23 5-Pin
- RS Stock No.:
- 738-6613
- Mfr. Part No.:
- MCP73812T-420I/OT
- Brand:
- Microchip
This image is representative of the product range
Get a bulk buy discount
Add 750 more to save 1%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$5.28
(exc. GST)
$5.81
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 50 unit(s) ready to ship from another location
- Plus 3,000 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 745 | $1.056 | $5.28 | - |
| 750 - 1495 | $1.036 | $5.18 | 1% |
| 1500 + | $1.024 | $5.12 | 3% |
*price indicative
- RS Stock No.:
- 738-6613
- Mfr. Part No.:
- MCP73812T-420I/OT
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Sub Type | Battery Charge Controller IC | |
| Product Type | Battery Charge Controller IC | |
| Mount Type | Surface | |
| Package Type | SOT-23 | |
| Pin Count | 5 | |
| Minimum Supply Voltage | 3.75V | |
| Output Current | 500mA | |
| Maximum Supply Voltage | 6V | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Height | 1.3mm | |
| Standards/Approvals | No | |
| Length | 3.1mm | |
| Series | MCP73812 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Sub Type Battery Charge Controller IC | ||
Product Type Battery Charge Controller IC | ||
Mount Type Surface | ||
Package Type SOT-23 | ||
Pin Count 5 | ||
Minimum Supply Voltage 3.75V | ||
Output Current 500mA | ||
Maximum Supply Voltage 6V | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
Height 1.3mm | ||
Standards/Approvals No | ||
Length 3.1mm | ||
Series MCP73812 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
Battery Charging & Monitoring Controllers, Microchip
Battery Management, Microchip
Related links
- Microchip 3.75 V to 6V Input 4.2V Output 500 mA, SOT-23 5-Pin
- Microchip MCP73811T-420I/OT 3.75 V to 6V Input 4.2V Output 500 mA, SOT-23 5-Pin
- Microchip MCP73832T-2ACI/OT 3.75 V to 6V Input 4.53V Output 500 mA, SOT-23 5-Pin
- Microchip 3.75 V to 6V Input 4.53V Output 500 mA, SOT-23 5-Pin
- Microchip MCP73832T-2DCI/OT 3.75 V to 6V Input 4.168V Output 15 mA, SOT-23 5-Pin
- Microchip MCP73831T-2DCI/OT 3.75 V to 6V Input 4.168V Output 15 mA, SOT-23 5-Pin
- Microchip MCP73831T-2ATI/OT 3.75 V to 6V Input 4.168V Output 15 mA, SOT-23 5-Pin
- Microchip MCP73831T-2ACI/OT 3.75 V to 6V Input 4.53V Output 15 mA, SOT-23 5-Pin
