Texas Instruments, Battery Charge Controller IC, 4.35 V to 6.4V Input 5.4V Output 1.5 A, QFN 16-Pin
- RS Stock No.:
- 121-9703
- Mfr. Part No.:
- BQ24075RGTT
- Brand:
- Texas Instruments
This image is representative of the product range
Subtotal (1 reel of 250 units)*
$685.75
(exc. GST)
$754.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 250 unit(s), ready to ship from another location
Units | Per unit | Per Reel* |
|---|---|---|
| 250 + | $2.743 | $685.75 |
*price indicative
- RS Stock No.:
- 121-9703
- Mfr. Part No.:
- BQ24075RGTT
- Brand:
- Texas Instruments
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Sub Type | Battery Charge Controller IC | |
| Product Type | Battery Charge Controller IC | |
| Mount Type | Surface | |
| Package Type | QFN | |
| Pin Count | 16 | |
| Minimum Supply Voltage | 4.35V | |
| Output Current | 1.5A | |
| Maximum Supply Voltage | 6.4V | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Height | 950μm | |
| Length | 3.15mm | |
| Standards/Approvals | No | |
| Series | BQ24075 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Sub Type Battery Charge Controller IC | ||
Product Type Battery Charge Controller IC | ||
Mount Type Surface | ||
Package Type QFN | ||
Pin Count 16 | ||
Minimum Supply Voltage 4.35V | ||
Output Current 1.5A | ||
Maximum Supply Voltage 6.4V | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
Height 950μm | ||
Length 3.15mm | ||
Standards/Approvals No | ||
Series BQ24075 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
Lithium-Ion Battery Charging ICs, Texas Instruments
Integrated battery charging ICs from Texas Instruments intended for use with Lithium-Ion & Lithium-Polymer cells. These devices provide a complete charging and monitoring solution and include internal power devices capable of supplying charging currents of up to several amps.
Battery Management, Texas Instruments
Related links
- Texas Instruments 4.35 V to 6.4V Input 5.4V Output 1.5 A, QFN 16-Pin
- Texas Instruments BQ24075RGTT 4.35 V to 6.4V Input 5.4V Output 1.5 A, QFN 16-Pin
- Texas Instruments 4.35 V to 6.4V Input 3.5V Output 300 mA, VQFN 16-Pin
- Texas Instruments BQ24072RGTT 4.35 V to 6.4V Input 3.5V Output 300 mA, VQFN 16-Pin
- Texas Instruments BQ24250CYFFT 4.35 to 10.5 V DSBGA
- Texas Instruments BQ24070RHLT 4.35 to 16 V 20-Pin, QFN
- Texas Instruments BQ24250RGET 4.35 to 10.5 V VQFN
- Texas Instruments BQ24075TRGTT 4.35 to 6.4 V QFN
