STMicroelectronics L99BM1T-TR, Voltage Supervisor, 4.5 V to 5.5V Input 1V, 1.4 V Output 18 mA, SO-16 16-Pin
- RS Stock No.:
- 214-862
- Mfr. Part No.:
- L99BM1T-TR
- Brand:
- STMicroelectronics
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save $8.90
View bulk pricing optionsSubtotal (1 unit)*
$8.80
(exc. GST)
$9.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2,500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $8.80 | - |
| 10 - 99 | $7.91 | $8.90 |
| 100 - 499 | $7.29 | $151.00 |
| 500 - 999 | $6.77 | $1,015.00 |
| 1000 + | $6.07 | $2,730.00 |
*price indicative
- RS Stock No.:
- 214-862
- Mfr. Part No.:
- L99BM1T-TR
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Voltage Supervisor | |
| Mount Type | Surface | |
| Package Type | SO-16 | |
| Pin Count | 16 | |
| Minimum Supply Voltage | 4.5V | |
| Output Current | 18mA | |
| Maximum Operating Temperature | 105°C | |
| Maximum Supply Voltage | 5.5V | |
| Standards/Approvals | RoHS | |
| Series | L99BM1T | |
| Minimum Operating Temperature | -40°C | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Voltage Supervisor | ||
Mount Type Surface | ||
Package Type SO-16 | ||
Pin Count 16 | ||
Minimum Supply Voltage 4.5V | ||
Output Current 18mA | ||
Maximum Operating Temperature 105°C | ||
Maximum Supply Voltage 5.5V | ||
Standards/Approvals RoHS | ||
Series L99BM1T | ||
Minimum Operating Temperature -40°C | ||
Automotive Standard AEC-Q100 | ||
The STMicroelectronics General purpose SPI to isolated SPI transceiver intended to create a communication bridge between devices located into different voltage domains. This SPI is able to transfer communication data incoming from a classical 4-wire based SPI Interface to a 2-wire isolated Interface (and vice versa).
Supports both XFMR and Capacitive isolation
Low standby current
Related links
- STMicroelectronics L9963T-TR 3.3 V to 5 V Input 1.4 V Output 18 mA, SO-16N 64-Pin
- Maxim Integrated Voltage Supervisor 24-Pin 1.4 V TSSOP, DS1780E+
- Microchip 1 Voltage Supervisor 3-Pin 3.21 V SOT-23
- MaxLinear 1 Voltage Supervisor 8-Pin 4.5 V SOIC
- Microchip 1 Voltage Supervisor 4-Pin 4.5 V SOT-143
- MaxLinear 1 Voltage Supervisor 8-Pin 4.5 V SOIC, SP706EN-L/TR
- Microchip 1 Voltage Supervisor 4-Pin 4.5 V SOT-143, MIC811MUY-TR
- ROHM Voltage Supervisor 5-Pin 4.2 V SSOP-5
