STMicroelectronics L9963T-TR, Battery Backup IC, 3.3 V to 5V Input 1.4V Output 18 mA, SO-16N 64-Pin

Get a bulk buy discount

Add 5000 more to save 2%

View bulk pricing options

Subtotal (1 reel of 2500 units)*

$17,295.00

(exc. GST)

$19,025.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 27 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
2500 - 2500$6.918$17,295.00-
5000 - 5000$6.745$16,862.502%
7500 +$6.577$16,442.504%

*price indicative

RS Stock No.:
234-8875
Mfr. Part No.:
L9963T-TR
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

Battery Backup IC

Sub Type

Transceiver

Mount Type

Surface

Package Type

SO-16N

Pin Count

64

Minimum Supply Voltage

3.3V

Output Current

18mA

Maximum Supply Voltage

5V

Maximum Operating Temperature

105°C

Series

L9963T

Standards/Approvals

No

Height

1.25mm

Minimum Operating Temperature

-40°C

Length

10mm

Automotive Standard

AEC-Q100

The STMicroelectronics L9963T series is a general purpose SPI to isolated SPI transceiver intended to create a communication bridge between devices located into different voltage domains. It is able to transfer communication data incoming from a classical 4-wire based SPI Interface to a 2-wire isolated Interface (and viceversa).

AEC-Q100 qualified

Full ISO26262 compliant, ASIL-D systems ready

Compatible with both 3.3 V and 5 V logics

Supports both XFMR and Capacitive isolation

Each (In a Pack of 5)
$4.93
Each (Supplied in a Tray)
$11.004

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy