Microchip 1 Voltage Supervisor 4-Pin 4.5 V SOT-143
- RS Stock No.:
- 209-7716
- Mfr. Part No.:
- MIC811MUY-TR
- Brand:
- Microchip
This image is representative of the product range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 209-7716
- Mfr. Part No.:
- MIC811MUY-TR
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Sub Type | Microprocessor Supervisory Circuit | |
| Product Type | Voltage Supervisor | |
| Number of Supervisors | 1 | |
| Watchdog Timer | No | |
| Manual Reset | Yes | |
| Power Fail Detection | No | |
| Output Driver | Active Low | |
| Mount Type | Surface | |
| Package Type | SOT-143 | |
| Pin Count | 4 | |
| Monitored Voltage | 4.38V | |
| Reset Threshold Voltage | 4.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series | MIC811 | |
| Width | 1.3mm | |
| Length | 2.92mm | |
| Height | 1mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Minimum Supply Voltage | 1V | |
| Maximum Supply Voltage | 5.5V | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Sub Type Microprocessor Supervisory Circuit | ||
Product Type Voltage Supervisor | ||
Number of Supervisors 1 | ||
Watchdog Timer No | ||
Manual Reset Yes | ||
Power Fail Detection No | ||
Output Driver Active Low | ||
Mount Type Surface | ||
Package Type SOT-143 | ||
Pin Count 4 | ||
Monitored Voltage 4.38V | ||
Reset Threshold Voltage 4.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series MIC811 | ||
Width 1.3mm | ||
Length 2.92mm | ||
Height 1mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
Minimum Supply Voltage 1V | ||
Maximum Supply Voltage 5.5V | ||
The Microchip MIC811MUY-TR is an inexpensive microprocessor supervisory circuits that monitor power supplies in microprocessor based systems. The function of this device is to assert a reset if either the power supply drops below a designated reset threshold level or /MR is forced low. The MIC811MUY-TR has an active low output. The reset output is guaranteed to remain asserted for a minimum of 140ms after VCC has risen above the designed reset threshold level. Having a push-pull output stage, the MIC811 does not require a pull-up resistor at the output. The MIC811MUY-TR comes in a 4-pin SOT-143 package.
Precision voltage monitor for 3V, 3.3V or 5V power supplies
140ms minimum reset pulse width available
Manual reset input
Available in 4-pin SOT-143 package
Related links
- Microchip 1 Voltage Supervisor 4-Pin 4.5 V SOT-143, MIC811MUY-TR
- Microchip 1 Microprocessor Supervisory Circuit 4-Pin 2.63 V SOT-143
- Microchip 1 Microprocessor Supervisory Circuit 4-Pin 3.15 V SOT-143
- Microchip 1 Voltage Supervisor 4-Pin SOT-143
- Microchip 1 Voltage Supervisor 4-Pin SOT-143, MIC6315-26D3UY-TR
- Microchip 1 Voltage Supervisor 4-Pin SOT-143, MIC6315-31D4UY-TR
- Microchip 1 Voltage Supervisor 4-Pin SOT-143, MIC6315-31D3UY-TR
- Microchip 1 Voltage Supervisor 4-Pin SOT-143, MIC6315-29D4UY-TR
