Microchip 1 Voltage Supervisor 3-Pin 3.21 V SOT-23, MIC803-31D3VM3-TR

This image is representative of the product range

Get a bulk buy discount

Add 15000 more to save 10%

View bulk pricing options

Subtotal (1 reel of 3000 units)*

$1,620.00

(exc. GST)

$1,770.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
3000 - 12000$0.54$1,620.00-
15000 +$0.486$1,458.0010%

*price indicative

RS Stock No.:
209-7714
Mfr. Part No.:
MIC803-31D3VM3-TR
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Voltage Supervisor

Sub Type

Microprocessor Supervisory Circuit

Number of Supervisors

1

Watchdog Timer

No

Manual Reset

No

Power Fail Detection

No

Output Driver

Open Drain

Mount Type

Surface

Package Type

SOT-23

Pin Count

3

Minimum Operating Temperature

-40°C

Monitored Voltage

3.08V

Reset Threshold Voltage

3.21V

Maximum Operating Temperature

125°C

Standards/Approvals

No

Width

1.3mm

Series

MIC803

Length

2.92mm

Height

1mm

Minimum Supply Voltage

1V

Automotive Standard

No

Maximum Supply Voltage

5.5V

The Microchip MIC803-31D3VM3-TR is a single-voltage supervisor with open-drain reset output that provides accurate power supply monitoring and reset generation in microprocessor based systems. The function of the device is to assert a reset signal if the power supply voltage drops below the Reset Threshold voltage, and retain this reset for the Reset Timeout Period once the power supply increases above the Reset Threshold voltage. The MIC803-31D3VM3-TR consumes only 4.5μA of supply current and offers reset delay periods of 140ms (min). It is available in the 3-pin SOT-23 packages.

Open-Drain /RESET output

2.63V to 4.63V Present Voltage Threshold Options

2.5% Voltage Threshold Accuracy over temperature

-40°C to +125°C Junction Temperature Range

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy