Takachi Electric Industrial CR2025, CR2032 Battery Holder
- RS Stock No.:
- 254-2520
- Mfr. Part No.:
- SMTM2032
- Brand:
- Takachi Electric Industrial
Subtotal (1 bag of 10 units)*
$63.40
(exc. GST)
$69.74
(inc. GST)
Stock information currently inaccessible - Please check back later
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $63.40 | $6.34 |
*price indicative
- RS Stock No.:
- 254-2520
- Mfr. Part No.:
- SMTM2032
- Brand:
- Takachi Electric Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Takachi Electric Industrial | |
| Compatible Battery Size | CR2025, CR2032 | |
| Product Type | Battery Holder | |
| Number of Cells | 1 | |
| Sub Type | Battery Holder | |
| Mount Type | Surface | |
| Body Material | Phosphor Bronze | |
| Height | 4mm | |
| Length | 16mm | |
| Standards/Approvals | No | |
| Width | 30.7mm | |
| Select all | ||
|---|---|---|
Brand Takachi Electric Industrial | ||
Compatible Battery Size CR2025, CR2032 | ||
Product Type Battery Holder | ||
Number of Cells 1 | ||
Sub Type Battery Holder | ||
Mount Type Surface | ||
Body Material Phosphor Bronze | ||
Height 4mm | ||
Length 16mm | ||
Standards/Approvals No | ||
Width 30.7mm | ||
- COO (Country of Origin):
- JP
The Takachis BK series is a metal coin cell holder with a nickel plated finishing made up of phosphorus bronze material.
The coin cell battery holders provide an excellent solution to save space on a crowded board
The weight of the coin cell battery holder is 0.9 g
Related links
- Takachi Electric Industrial CR2025, CR2032 Battery Holder
- Takachi Electric Industrial CR2032 Battery Holder
- HARWIN CR2016 CR2032 Battery Holder Solder Tag
- Takachi Electric Industrial CR2032 Battery Holder Button
- Takachi Electric Industrial CR2032 Battery Holder Solder
- Takachi Electric Industrial CR2032 Battery Holder Phosphor Bronze
- Wurth Elektronik CR2016 CR2032 Battery Holder Prong Snap
- Wurth Elektronik CR2016 CR2025 Battery Holder
