Takachi Electric Industrial CR2025, CR2032 Battery Holder

Unavailable
RS will no longer stock this product.
RS Stock No.:
254-2496
Mfr. Part No.:
BK-888
Brand:
Takachi Electric Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Takachi Electric Industrial

Product Type

Battery Holder

Compatible Battery Size

CR2025, CR2032

Number of Cells

1

Sub Type

Battery Holder

Mount Type

Through Hole

Body Material

Phosphor Bronze

Standards/Approvals

No

Width

22.6mm

Length

19.85mm

Height

3mm

COO (Country of Origin):
JP
The Takachis BK series is a metal coin cell holder with a nickel plated finishing made up of phosphorus bronze material.

The coin cell battery holders provide an excellent solution to save space on a crowded board

The weight of the coin cell battery holder is 0.9 g

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy