Takachi Electric Industrial CR2032 Battery Holder Solder

Subtotal (1 unit)*

$4.06

(exc. GST)

$4.47

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$4.06

*price indicative

RS Stock No.:
264-5928
Mfr. Part No.:
SMTU2032-1-G
Brand:
Takachi Electric Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Takachi Electric Industrial

Compatible Battery Size

CR2032

Product Type

Battery Holder

Number of Cells

1

Sub Type

Battery Holder

Mount Type

Surface

Body Material

Fibreglass Filled Liquid Crystal Polymer

Termination Type

Solder

Width

16.1mm

Standards/Approvals

UL 94 V-0

Series

SMTU

Diameter

16mm

Length

32mm

Height

5.4mm

COO (Country of Origin):
JP
The Takachi Electric Industrial SMTU series is the SMT coin cell holder for 9 different coin cell types. It has surface mount type with compact body.

Heat resistant glass fiber filled LCP for lead free reflow soldering

Comes in 9 different coin cell types

Operating temperature is -40°C ∼ +100°C

Holder color is of ivory

Contact material is of SUS301

Holder material is of Glass fiber filled LCP (UL94V-0)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy