Keystone 9 V PP3 Battery Clip
- RS Stock No.:
- 191-3935
- Mfr. Part No.:
- 80
- Brand:
- Keystone
Get a bulk buy discount
Add 5000 more to save 1%
View bulk pricing optionsSubtotal (1 bag of 10 units)*
$9.86
(exc. GST)
$10.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 310 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 10 - 4990 | $0.986 | $9.86 | - |
| 5000 + | $0.975 | $9.75 | 1% |
*price indicative
- RS Stock No.:
- 191-3935
- Mfr. Part No.:
- 80
- Brand:
- Keystone
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Keystone | |
| Product Type | Battery Clip | |
| Compatible Battery Size | 9 V PP3 | |
| Sub Type | Clip | |
| Number of Cells | 1 | |
| Mount Type | Chassis | |
| Body Material | Steel | |
| Length | 17.1mm | |
| Height | 30.1mm | |
| Standards/Approvals | No | |
| Width | 15.9mm | |
| Select all | ||
|---|---|---|
Brand Keystone | ||
Product Type Battery Clip | ||
Compatible Battery Size 9 V PP3 | ||
Sub Type Clip | ||
Number of Cells 1 | ||
Mount Type Chassis | ||
Body Material Steel | ||
Length 17.1mm | ||
Height 30.1mm | ||
Standards/Approvals No | ||
Width 15.9mm | ||
- COO (Country of Origin):
- US
Clips for PP3 batteries
Clips designed to secure 9 V rectangular PP3 type batteries: - 79 model: horizontal battery - 80 model: vertical battery.
Related links
- Keystone 9 V PP3 Battery Clip
- Keystone 9 V PP3 Battery Holder Solder Tag
- Keystone Press Stud 9 V PP3 Battery Contact
- Bulgin 9 V PP3 Battery Holder Solder Tag
- RS PRO 9 V PP3 Battery Holder Surface Mount
- Bulgin 9 V PP3 Battery Holder Leaf Spring
- RS PRO 9 V PP3 Battery Holder Spring
- RS PRO 9 V PP3 Battery Holder Solder Tag
