Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$3.27
(exc. GST)
$3.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 160 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $3.27 |
| 5 + | $2.69 |
*price indicative
- RS Stock No.:
- 185-4771
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Battery Holder | |
| Compatible Battery Size | AAA | |
| Number of Cells | 4 | |
| Sub Type | Battery Holder | |
| Mount Type | Snap-in | |
| Body Material | Polypropylene | |
| Termination Type | Spring | |
| Length | 53.8mm | |
| Height | 12.8mm | |
| Standards/Approvals | No | |
| Diameter | 10.5mm | |
| Width | 50.5mm | |
| Series | RS PRO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Battery Holder | ||
Compatible Battery Size AAA | ||
Number of Cells 4 | ||
Sub Type Battery Holder | ||
Mount Type Snap-in | ||
Body Material Polypropylene | ||
Termination Type Spring | ||
Length 53.8mm | ||
Height 12.8mm | ||
Standards/Approvals No | ||
Diameter 10.5mm | ||
Width 50.5mm | ||
Series RS PRO | ||
- COO (Country of Origin):
- CN
RS PRO Battery Holder
The RS PRO battery holder is suitable for AA size cell with SNAP terminal and it has a dimension of 53.8mm x 5.05mm x 12.8mm. The holder has a 6 prong SNAP terminal.
Features and Benefits
• PP resin holder
• Spring material is steel nickel plated
• Rivet material of brass nickel plated
• Number of cells: 4
Applications
• To contain cells when inserted into battery compartments
Certifications
• ANSI/ESD S20.20:2014
• BS EN 61340-5-1:2007
