RS PRO D Battery Holder Spring

Get a bulk buy discount

Add 5 more to save 17%

View bulk pricing options

Subtotal (1 unit)*

$8.44

(exc. GST)

$9.28

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 115 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$8.44-
5 +$6.9317%

*price indicative

RS Stock No.:
185-4687
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Battery Holder

Compatible Battery Size

D

Number of Cells

6

Sub Type

Battery Holder

Mount Type

Snap-in

Body Material

Polypropylene

Termination Type

Spring

Standards/Approvals

No

Series

RS PRO

Width

70mm

Diameter

34.2mm

Height

55.6mm

Length

106mm

COO (Country of Origin):
CN

RS PRO Battery Holder


The RS PRO battery holder is suitable for D size, 6 cell battery with a SNAP terminal. It has dimensions of 106mm x 70mm x 55.6mm. The battery holder is also suitable forCR2032 battery.

Features and Benefits


• Holder material: PP resin

• Spring material: 0.9mm 65C spring wire

• With 6 prong snap terminal

Applications


• Used to contain cells when inserted into battery compartments

Certifications


• ANSI/ESD S20.20: 2014

• BS EN 61340-5-1: 2007

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy