Get a bulk buy discount
Add 5 more to save 18%
View bulk pricing optionsSubtotal (1 unit)*
$2.33
(exc. GST)
$2.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $2.33 | - |
| 5 + | $1.91 | 18% |
*price indicative
- RS Stock No.:
- 185-4758
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Battery Holder | |
| Compatible Battery Size | N | |
| Number of Cells | 2 | |
| Sub Type | Battery Holder | |
| Mount Type | Snap-in | |
| Body Material | Polypropylene | |
| Termination Type | Solder Tag | |
| Width | 25mm | |
| Series | RS PRO | |
| Length | 34.6mm | |
| Height | 13mm | |
| Diameter | 12mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Battery Holder | ||
Compatible Battery Size N | ||
Number of Cells 2 | ||
Sub Type Battery Holder | ||
Mount Type Snap-in | ||
Body Material Polypropylene | ||
Termination Type Solder Tag | ||
Width 25mm | ||
Series RS PRO | ||
Length 34.6mm | ||
Height 13mm | ||
Diameter 12mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
Battery Holder suitable N size x 2 cell with Tag
Single & multiple cell battery holders. Used to contain cells when inserted into battery compartments
