Get a bulk buy discount
Add 5 more to save $3.80
View bulk pricing optionsSubtotal (1 unit)*
$4.32
(exc. GST)
$4.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 256 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $4.32 | - |
| 5 + | $3.56 | $3.80 |
*price indicative
- RS Stock No.:
- 185-4699
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Battery Holder | |
| Compatible Battery Size | D | |
| Number of Cells | 2 | |
| Sub Type | Battery Holder | |
| Mount Type | Snap-in | |
| Body Material | Polypropylene | |
| Termination Type | Spring | |
| Width | 71.2mm | |
| Standards/Approvals | No | |
| Series | RS PRO | |
| Height | 31.2mm | |
| Diameter | 34.2mm | |
| Length | 73.2mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Battery Holder | ||
Compatible Battery Size D | ||
Number of Cells 2 | ||
Sub Type Battery Holder | ||
Mount Type Snap-in | ||
Body Material Polypropylene | ||
Termination Type Spring | ||
Width 71.2mm | ||
Standards/Approvals No | ||
Series RS PRO | ||
Height 31.2mm | ||
Diameter 34.2mm | ||
Length 73.2mm | ||
- COO (Country of Origin):
- CN
RS PRO Battery Holder
The RS PRO battery holder is suitable for D size, 2 cell battery with SNAP terminal mount and it has dimensions of 71.2mm x 73.2mm x 31.2mm. The battery holder has a 6 prong SNAP terminal.
Features and Benefits
• Holder material: PP 94HB resin
• Spring material: 0.9mm steel nickel-plated
• Rivet material: Brass nickel-plated
Applications
• Used to contain cells when inserted into battery compartments
Certifications
• ANSI/ESD S20.20: 2014
• BS EN 61340-5-1: 2007
Related links
- RS PRO D Battery Holder Spring
- RS PRO D Battery Holder Coil Spring
- RS PRO D Battery Holder Solder Tag
- RS PRO AAA Battery Holder Spring
- Takachi Electric Industrial 4 x D Battery Holder Coil Spring
- Takachi Electric Industrial D Battery Holder Button and Leaf Spring
- Takachi Electric Industrial D Battery Holder Coil Spring
- RS PRO C Battery Holder Spring
