Takachi Electric Industrial D Battery Holder Button and Leaf Spring

Unavailable
RS will no longer stock this product.
RS Stock No.:
175-6062
Mfr. Part No.:
SN1-4S
Brand:
Takachi Electric Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Takachi Electric Industrial

Compatible Battery Size

D

Product Type

Battery Holder

Number of Cells

4

Sub Type

Battery Holder

Mount Type

Snap-in

Body Material

Polypropylene

Termination Type

Button and Leaf Spring

Standards/Approvals

No

COO (Country of Origin):
JP
Battery holder for N, AAA, AA, C, D cell.

Lead wire type = 23 size.

P.C pin type = 6 size

Snap type = 7 size

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy