Subtotal (1 unit)*
$2.38
(exc. GST)
$2.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
- Plus 638 unit(s) shipping from 09 November 2026
- Plus 814 unit(s) shipping from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2.38 |
*price indicative
- RS Stock No.:
- 185-4688
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Compatible Battery Size | D | |
| Product Type | Battery Holder | |
| Number of Cells | 1 | |
| Sub Type | Battery Holder | |
| Mount Type | Lead Wire | |
| Body Material | Polypropylene | |
| Termination Type | Coil Spring | |
| Length | 69mm | |
| Height | 27.5mm | |
| Diameter | 34.2mm | |
| Series | RS PRO | |
| Standards/Approvals | No | |
| Width | 37.3mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Compatible Battery Size D | ||
Product Type Battery Holder | ||
Number of Cells 1 | ||
Sub Type Battery Holder | ||
Mount Type Lead Wire | ||
Body Material Polypropylene | ||
Termination Type Coil Spring | ||
Length 69mm | ||
Height 27.5mm | ||
Diameter 34.2mm | ||
Series RS PRO | ||
Standards/Approvals No | ||
Width 37.3mm | ||
- COO (Country of Origin):
- CN
RS PRO Battery Holder
The RS PRO battery holder is suitable for a CR123A and D size 1 cell battery with lead wire mount of 150mm. It has dimensions of 69mm x 37.3mm x 27.5mm.
Features and Benefits
• Material: PP resin
• Wire: UL1007 24AWG
• Spring material: 0.8mm 65C spring wire
Certifications
• ANSI/ESD S20.20: 2014
• BS EN 61340-5-1: 2007
Related links
- RS PRO D Battery Holder Coil Spring
- Takachi Electric Industrial 4 x D Battery Holder Coil Spring
- Takachi Electric Industrial D Battery Holder Coil Spring
- Takachi Electric Industrial 2 x D Battery Holder Coil Spring
- RS PRO D Battery Holder Spring
- Takachi Electric Industrial 1 x D Battery Holder Coil Spring
- RS PRO D Battery Holder Solder Tag
- RS PRO 1/2 AA Battery Holder Coil Spring
