Wurth Elektronik CR2450 Battery Holder Prong Snap

This image is representative of the product range

Get a bulk buy discount

Add 50 more to save 1%

View bulk pricing options

Subtotal (1 pack of 5 units)*

$15.63

(exc. GST)

$17.20

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Pack*
Saving
5 - 45$3.126$15.63-
50 - 95$3.072$15.361%
100 +$3.016$15.083%

*price indicative

RS Stock No.:
184-2129
Mfr. Part No.:
79578211
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Battery Holder

Compatible Battery Size

CR2450

Number of Cells

1

Sub Type

Battery Holder

Mount Type

Surface

Body Material

PBT, Phosphor Bronze

Termination Type

Prong Snap

Diameter

24mm

Width

26.75mm

Standards/Approvals

No

Height

9.5mm

Length

29.35mm

COO (Country of Origin):
CN
The Wurth Elektronik WA-BCPH is a THT mount, 2450 type, battery holder. It has PBT base material and black base colour.

RoHS approval certification

Halogen free certification

Nickel contact plating

Operating temperature ranges between -25 °C to 85 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy