Takachi Electric Industrial SR44 Battery Holder Button
- RS Stock No.:
- 175-6047
- Mfr. Part No.:
- HU357
- Brand:
- Takachi Electric Industrial
Get a bulk buy discount
Add 10 more to save $6.78
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$48.54
(exc. GST)
$53.40
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 5 | $9.708 | $48.54 | - |
| 10 + | $9.03 | $45.15 | $6.78 |
*price indicative
- RS Stock No.:
- 175-6047
- Mfr. Part No.:
- HU357
- Brand:
- Takachi Electric Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Takachi Electric Industrial | |
| Compatible Battery Size | SR44 | |
| Product Type | Battery Holder | |
| Sub Type | Battery Holder | |
| Number of Cells | 1 | |
| Mount Type | Through Hole | |
| Body Material | Glass Filled Liquid Crystal Polymer | |
| Termination Type | Button | |
| Standards/Approvals | No | |
| Height | 7.4mm | |
| Width | 12mm | |
| Series | HU | |
| Length | 19.9mm | |
| Select all | ||
|---|---|---|
Brand Takachi Electric Industrial | ||
Compatible Battery Size SR44 | ||
Product Type Battery Holder | ||
Sub Type Battery Holder | ||
Number of Cells 1 | ||
Mount Type Through Hole | ||
Body Material Glass Filled Liquid Crystal Polymer | ||
Termination Type Button | ||
Standards/Approvals No | ||
Height 7.4mm | ||
Width 12mm | ||
Series HU | ||
Length 19.9mm | ||
- COO (Country of Origin):
- JP
Through hole mounting type.
Holder material is heat-resistant glass fiber filled LCP.
Related links
- Takachi Electric Industrial SR44 Battery Holder Button
- Takachi Electric Industrial Battery Holder Button
- Takachi Electric Industrial CR2430 Battery Holder Button
- Takachi Electric Industrial CR1632 Battery Holder Button
- Takachi Electric Industrial BR1225 Battery Holder Button
- Takachi Electric Industrial CR2450 Battery Holder Button
- Takachi Electric Industrial CR2032 Battery Holder Button
- Takachi Electric Industrial CR1220 Battery Holder Button
