Bulgin C Battery Holder Solder Tag

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$47.11

(exc. GST)

$51.82

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 74 unit(s) ready to ship from another location
  • Plus 200 unit(s) shipping from 04 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 109$47.11
110 +$46.75

*price indicative

RS Stock No.:
128-7185
Distrelec Article No.:
169-51-396
Mfr. Part No.:
BX0001/1
Brand:
Bulgin
Find similar products by selecting one or more attributes.
Select all

Brand

Bulgin

Product Type

Battery Holder

Compatible Battery Size

C

Number of Cells

1

Sub Type

Battery Holder

Mount Type

Panel

Body Material

Glass Filled Nylon

Termination Type

Solder Tag

Width

36mm

Diameter

23.2mm

Length

69.9mm

Standards/Approvals

No

Height

28.5mm

COO (Country of Origin):
TN

Cylindrical Style


Panel mounting cylindrical battery holders for standard cell sizes

Quick and easy replacement of batteries

All holders are moulded in black plastic

Bayonet fixing front cap with a coin slot for easy removal

A supplementary rear support tag should be used on dual cell holders

2xD holder can be separated to accommodate a single D cell

Note

Suitable hole cutter for 2xD is stock no. 541-107

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy