Keystone Coil Spring Battery Contact

Get a bulk buy discount

Add 5000 more to save 1%

View bulk pricing options

Subtotal (1 pack of 10 units)*

$19.14

(exc. GST)

$21.05

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 120 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
10 - 4990$1.914$19.14-
5000 +$1.889$18.891%

*price indicative

RS Stock No.:
205-0057
Mfr. Part No.:
629
Brand:
Keystone
Find similar products by selecting one or more attributes.
Select all

Brand

Keystone

Product Type

Battery Contact

Number of Cells

1

Contact Material

Spring Steel

Mount Type

Surface

Termination Type

Coil Spring

Standards/Approvals

No

COO (Country of Origin):
US

AAA/AA/N Cell Spring Clips


Space saving design for direct PCB installation

Spring ensures low contact resistance

  • RS Stock No. 1724915
  • Mfr. Part No. 211D
Each (In a Bag of 10)
$0.603
  • RS Stock No. 2542510
  • Mfr. Part No. IT-3SM
1 Bag of 10
$4.84
  • RS Stock No. 2542511
  • Mfr. Part No. IT-3SP
1 Bag of 10
$2.47
  • RS Stock No. 2542513
  • Mfr. Part No. IT-3WP
1 Bag of 10
$5.38

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy