Takachi Electric Industrial Coil Spring AA Battery Contact
- RS Stock No.:
- 254-2510
- Mfr. Part No.:
- IT-3SM
- Brand:
- Takachi Electric Industrial
Subtotal (1 bag of 10 units)*
$4.84
(exc. GST)
$5.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $4.84 | $0.484 |
*price indicative
- RS Stock No.:
- 254-2510
- Mfr. Part No.:
- IT-3SM
- Brand:
- Takachi Electric Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Takachi Electric Industrial | |
| Product Type | Battery Contact | |
| Compatible Battery Size | AA | |
| Number of Cells | 1 | |
| Contact Material | Stainless Steel | |
| Termination Type | Coil Spring | |
| Standards/Approvals | No | |
| Series | IT | |
| Select all | ||
|---|---|---|
Brand Takachi Electric Industrial | ||
Product Type Battery Contact | ||
Compatible Battery Size AA | ||
Number of Cells 1 | ||
Contact Material Stainless Steel | ||
Termination Type Coil Spring | ||
Standards/Approvals No | ||
Series IT | ||
- COO (Country of Origin):
- JP
The Takachis IT series is a battery contact with a nickel plated materials for connection to electrical components.
The battery contact serves as a bridge here it links the battery with the circuit
The weight of the battery contact is 0.7 g
- RS Stock No. 2542513
- Mfr. Part No. IT-3WP
1 Bag of 10
$5.38
- RS Stock No. 2542511
- Mfr. Part No. IT-3SP
1 Bag of 10
$2.47
- RS Stock No. 2542507
- Mfr. Part No. IT-2SP
1 Bag of 10
$3.24
- RS Stock No. 2542504
- Mfr. Part No. IT-1WM
1 Bag of 10
$17.73
Related links
- Takachi Electric Industrial Coil Spring AA Battery Contact
- Takachi Electric Industrial 2 x AA Battery Holder Coil Spring
- Takachi Electric Industrial Coil Spring AAA Battery Contact
- Takachi Electric Industrial Coil Spring D Battery Contact
- Takachi Electric Industrial Coil Spring C Battery Contact
- Takachi Electric Industrial AA Battery Holder Coil Spring
- Takachi Electric Industrial 1 x AA Battery Holder Coil Spring
- Takachi Electric Industrial 3 x AA Battery Holder Coil Spring










