Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$1.29
(exc. GST)
$1.42
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 33 unit(s) ready to ship
- Plus 23 unit(s) ready to ship from another location
- Plus 251 unit(s) shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $1.29 |
| 5 + | $1.06 |
*price indicative
- RS Stock No.:
- 185-4674
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Compatible Battery Size | AA | |
| Product Type | Battery Contact | |
| Number of Cells | 1 | |
| Contact Material | Nickel Plated Steel | |
| Termination Type | Leaf Spring | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Compatible Battery Size AA | ||
Product Type Battery Contact | ||
Number of Cells 1 | ||
Contact Material Nickel Plated Steel | ||
Termination Type Leaf Spring | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
RS PRO Battery Contact
The RS PRO battery contact is suitable for AA battery with nickel-plated spring steel terminal contact and it has a dimension of 11.9mm x 8mm x 6.5mm.
Features and Benefits
• Material thickness: 0.3mm
Certifications
• ANSI/ESD S20.20:2014
• BS EN 61340-5-1:2007
Related links
- RS PRO Leaf Spring AA Battery Contact
- Keystone Leaf Spring AA Battery Contact
- Keystone Leaf Spring A, AA Battery Contact
- RS PRO Leaf Spring AAA Battery Contact
- Takachi Electric Industrial Coil Spring AA Battery Contact
- Keystone Coil Spring A, AA Battery Contact
- RS PRO Button AA Battery Contact
- Battery Contacts
