RS PRO Leaf Spring AA Battery Contact

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$1.25

(exc. GST)

$1.38

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 13 unit(s) ready to ship
  • Plus 30 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$1.25
5 +$1.02

*price indicative

RS Stock No.:
185-4673
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Compatible Battery Size

AA

Product Type

Battery Contact

Number of Cells

2

Contact Material

Nickel Plated Steel

Termination Type

Leaf Spring

Standards/Approvals

No

COO (Country of Origin):
CN

RS PRO Battery Contact


The RS PRO battery contact is suitable for AA battery with nickel-plated spring steel terminal contact and it has a dimension of 20.8mm x 11.4mm x 8.55mm.

Features and Benefits


• Material thickness: 0.3mm

Certifications


• ANSI/ESD S20.20:2014

• BS EN 61340-5-1:2007

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy