Takachi Electric Industrial Plug-In 9 V Battery Contact
- RS Stock No.:
- 175-6071
- Mfr. Part No.:
- MP-TSN
- Brand:
- Takachi Electric Industrial
Get a bulk buy discount
Add 2 more to save $0.70
View bulk pricing optionsSubtotal (1 bag of 10 units)*
$14.66
(exc. GST)
$16.13
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 35 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* | Saving |
|---|---|---|---|
| 1 - 1 | $14.66 | $1.466 | - |
| 2 + | $14.31 | $1.431 | $0.70 |
*price indicative
- RS Stock No.:
- 175-6071
- Mfr. Part No.:
- MP-TSN
- Brand:
- Takachi Electric Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Takachi Electric Industrial | |
| Product Type | Battery Contact | |
| Compatible Battery Size | 9 V | |
| Number of Cells | 1 | |
| Contact Material | Brass | |
| Termination Type | Plug-In | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Takachi Electric Industrial | ||
Product Type Battery Contact | ||
Compatible Battery Size 9 V | ||
Number of Cells 1 | ||
Contact Material Brass | ||
Termination Type Plug-In | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP
Lead wire is AWG26, 150mm length.
Related links
- Takachi Electric Industrial Plug-In 9 V Battery Contact
- Takachi Electric Industrial Plug-In 9 V PP3 Battery Contact
- Takachi Electric Industrial Plug-In Battery Contact
- Takachi Electric Industrial 9 V Battery Holder Plug-In
- Takachi Electric Industrial 9 V Battery Holder Button & Coil Spring
- RS PRO Press Stud 9 V Battery Contact
- Takachi Electric Industrial CR2450 Battery Contact
- Takachi Electric Industrial CR2032 Battery Contact
