Anderson Power Products, SBE Series 2 Way Battery Connector, Straight, Cable, 150V, 160A

Subtotal (1 unit)*

$79.68

(exc. GST)

$87.65

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 11 unit(s) ready to ship from another location
  • Plus 19 unit(s) shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$79.68

*price indicative

RS Stock No.:
285-7424
Distrelec Article No.:
142-11-561
Mfr. Part No.:
E6374G2
Brand:
Anderson Power Products
Find similar products by selecting one or more attributes.
Select all

Brand

Anderson Power Products

Product Type

Battery Connector

Number of Contacts

2

Mount Type

Cable

Current

160A

Orientation

Straight

Housing Material

Polycarbonate

Voltage

150V

Termination Type

Crimp

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

105°C

Standards/Approvals

RoHS

Series

SBE

COO (Country of Origin):
US
The Battery connector kit consisting of 1 Housing 2-8170G1, 2 Contacts 6384G2 crimp contacts. Single-part plugs, for use both as male plugs and sockets (genderless), designed for harsh industrial environments.

Crimp connections

A standard screwdriver can be used as the ejector tool

Optional leading auxiliary contact

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy