Anderson Power Products, SBE Series 2 Way Male Battery Connector, Straight, Feed Through, 150V, 160A

Get a bulk buy discount

Add 100 more to save $266.00

View bulk pricing options

Subtotal (1 unit)*

$96.10

(exc. GST)

$105.71

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 65 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 99$96.10-
100 - 499$93.44$266.00
500 - 999$89.59$3,255.00
1000 +$87.12$8,980.00

*price indicative

RS Stock No.:
612-0138
Mfr. Part No.:
6370G1
Brand:
Anderson Power Products
Find similar products by selecting one or more attributes.
Select all

Brand

Anderson Power Products

Product Type

Battery Connector

Number of Contacts

2

Current

160A

Mount Type

Feed Through

Orientation

Straight

Housing Material

Polycarbonate

Connector Gender

Male

Contact Material

Copper Alloy

Contact Plating

Silver

Voltage

150V

Termination Type

Solder

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

105°C

Contact Gender

Female/Male

Standards/Approvals

No

Series

SBE

160A, 320A, Connector housing with contacts and auxiliaries


Mechanically keyed colour coded housings prevent accidental mating of equipment operating at different voltages

Auxiliary contacts provide the ability to incorporate a secondary sensor control unit

Genderless design

Flat wiping contacts

UL voltage rating 150 V

Pair auxiliary contacts

Silver plated contacts offer longevity when using high power

Single piece housing

Capable of 10000 connect / disconnect cycles

High Current - Anderson Power


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy