Anderson Power Products, SBE Series 4 Way Female Battery Connector, Cable, 150V, 20A
- RS Stock No.:
- 429-922
- Distrelec Article No.:
- 301-84-770
- Mfr. Part No.:
- 440G1
- Brand:
- Anderson Power Products
Get a bulk buy discount
Add 10 more to save $29.00
View bulk pricing optionsSubtotal (1 unit)*
$36.25
(exc. GST)
$39.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $36.25 | - |
| 10 + | $33.35 | $29.00 |
*price indicative
- RS Stock No.:
- 429-922
- Distrelec Article No.:
- 301-84-770
- Mfr. Part No.:
- 440G1
- Brand:
- Anderson Power Products
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Anderson Power Products | |
| Product Type | Battery Connector | |
| Number of Contacts | 4 | |
| Current | 20A | |
| Mount Type | Cable | |
| Housing Material | Polycarbonate, Polycarbonate Blend, PBT | |
| Contact Material | Copper Alloy | |
| Connector Gender | Female | |
| Contact Plating | Gold, Nickel, Silver, Tin | |
| Voltage | 150V | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Female | |
| Standards/Approvals | UL, IEC 60512, IEC 60529, CSA, EN1175:2020, IEC 60950 | |
| Series | SBE | |
| Select all | ||
|---|---|---|
Brand Anderson Power Products | ||
Product Type Battery Connector | ||
Number of Contacts 4 | ||
Current 20A | ||
Mount Type Cable | ||
Housing Material Polycarbonate, Polycarbonate Blend, PBT | ||
Contact Material Copper Alloy | ||
Connector Gender Female | ||
Contact Plating Gold, Nickel, Silver, Tin | ||
Voltage 150V | ||
Termination Type Crimp | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Female | ||
Standards/Approvals UL, IEC 60512, IEC 60529, CSA, EN1175:2020, IEC 60950 | ||
Series SBE | ||
- COO (Country of Origin):
- CH
The Anderson Power Products Auxiliary connector allows up to 4 auxiliary circuits up to 20 amps 150 volts each in SBE, SBO, & SBX housings. The genderless design holds two each of the gold plated pin & socket contacts. This innovation allows the very durable and cost effective design of SBE®,O, X connectors to substitute for DIN 43589-1 applications where 4 auxiliary contacts are required.
Retaining Pins
Standard Length Pin Contacts
Related links
- Anderson Power Products Straight 150V, 160A
- Anderson Power Products Straight 150V, 160A
- Anderson Power Products Cable 350A
- Anderson Power Products Straight 600V, 160A
- Anderson Power Products Straight 150V, 80A
- Anderson Power Products Straight 60V, 20A
- Anderson Power Products Straight 150V, 320A
- Anderson Power Products Cable 350A
