Anderson Power Products, SBE Series 2 Way Male Battery Connector, Straight, Feed Through, 150V, 160A
- RS Stock No.:
- 612-0116
- Mfr. Part No.:
- 6378G1
- Brand:
- Anderson Power Products
Get a bulk buy discount
Add 100 more to save $178.00
View bulk pricing optionsSubtotal (1 unit)*
$63.42
(exc. GST)
$69.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 67 unit(s) ready to ship from another location
- Plus 90 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 99 | $63.42 | - |
| 100 - 499 | $61.64 | $178.00 |
| 500 - 999 | $59.12 | $2,150.00 |
| 1000 + | $57.47 | $5,950.00 |
*price indicative
- RS Stock No.:
- 612-0116
- Mfr. Part No.:
- 6378G1
- Brand:
- Anderson Power Products
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Anderson Power Products | |
| Product Type | Battery Connector | |
| Number of Contacts | 2 | |
| Mount Type | Feed Through | |
| Current | 160A | |
| Housing Material | Polycarbonate | |
| Orientation | Straight | |
| Connector Gender | Male | |
| Contact Material | Copper Alloy | |
| Contact Plating | Silver | |
| Voltage | 150V | |
| Minimum Operating Temperature | -20°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Female/Male | |
| Standards/Approvals | No | |
| Series | SBE | |
| Select all | ||
|---|---|---|
Brand Anderson Power Products | ||
Product Type Battery Connector | ||
Number of Contacts 2 | ||
Mount Type Feed Through | ||
Current 160A | ||
Housing Material Polycarbonate | ||
Orientation Straight | ||
Connector Gender Male | ||
Contact Material Copper Alloy | ||
Contact Plating Silver | ||
Voltage 150V | ||
Minimum Operating Temperature -20°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Female/Male | ||
Standards/Approvals No | ||
Series SBE | ||
160A, 320A, Connector housing with contacts and auxiliaries
Mechanically keyed colour coded housings prevent accidental mating of equipment operating at different voltages
Auxiliary contacts provide the ability to incorporate a secondary sensor control unit
Genderless design
Flat wiping contacts
UL voltage rating 150 V
Pair auxiliary contacts
Silver plated contacts offer longevity when using high power
Single piece housing
Capable of 10000 connect / disconnect cycles
High Current - Anderson Power
Related links
- Anderson Power Products Straight 150V, 160A
- Anderson Power Products Straight 150V, 160A
- Anderson Power Products Straight 150V, 320A
- Anderson Power Products Straight 600V, 160A
- Anderson Power Products Straight 150V, 80A
- Anderson Power Products Cable 20A
- Anderson Power Products Straight 600V, 160A
- Anderson Power Products Straight 600V, 50A
