Anderson Power Products, Powerpole Series 4 Way Male Battery Connector, Straight, Panel, 60V, 20A
- RS Stock No.:
- 459-244
- Mfr. Part No.:
- 1460G1+115G1
- Brand:
- Anderson Power Products
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$3.01
(exc. GST)
$3.31
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 87 unit(s) ready to ship from another location
- Plus 200 unit(s) shipping from 01 December 2026
- Plus 1,400 unit(s) shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 99 | $3.01 |
| 100 - 249 | $2.97 |
| 250 - 499 | $2.91 |
| 500 + | $2.88 |
*price indicative
- RS Stock No.:
- 459-244
- Mfr. Part No.:
- 1460G1+115G1
- Brand:
- Anderson Power Products
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Anderson Power Products | |
| Product Type | Battery Connector | |
| Number of Contacts | 4 | |
| Current | 20A | |
| Mount Type | Panel | |
| Housing Material | Polycarbonate | |
| Orientation | Straight | |
| Contact Material | Copper Alloy | |
| Connector Gender | Male | |
| Contact Plating | Silver, Tin | |
| Voltage | 60V | |
| Termination Type | Clamp | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Series | Powerpole | |
| Select all | ||
|---|---|---|
Brand Anderson Power Products | ||
Product Type Battery Connector | ||
Number of Contacts 4 | ||
Current 20A | ||
Mount Type Panel | ||
Housing Material Polycarbonate | ||
Orientation Straight | ||
Contact Material Copper Alloy | ||
Connector Gender Male | ||
Contact Plating Silver, Tin | ||
Voltage 60V | ||
Termination Type Clamp | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Series Powerpole | ||
- COO (Country of Origin):
- US
Rectangular Shells
Allows the grouping of multiple 30A housings into one connector system
High Current - Anderson Power
Note
30A contacts derate to 20A when grouped in these shells; for single 30A housings see stock no. 534-963
- RS Stock No. 0459250
- Mfr. Part No. 1470G1+110G9-BK
Each
$10.24
- RS Stock No. 6120166
- Mfr. Part No. 6331G1
Each
$20.44
- RS Stock No. 1624570
- Mfr. Part No. 6331G5
Each
$23.22
- RS Stock No. 1624571
- Mfr. Part No. 6331G6
Each
$4.36
Related links
- Anderson Power Products Straight 60V, 20A
- Anderson Power Products Straight 600V, 52A
- Anderson Power Products 8 Way Male Battery Connector 20A
- Anderson Power Products Cable 20A
- Anderson Power Products Straight 600V, 50A
- Anderson Power Products Female/Male Battery Connector 10A
- Anderson Power Products Straight 150V, 160A
- Anderson Power Products Straight 350A












