Anderson Power Products Male 8 Way Battery Connector, 20A
- RS Stock No.:
- 382-6085
- Mfr. Part No.:
- 1460G3+115G3
- Manufacturer:
- Anderson Power Products
View all Battery Connectors
18 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$7.99
(exc. GST)
$8.79
(inc. GST)
units | Per unit |
1 - 99 | $7.99 |
100 - 249 | $7.93 |
250 - 499 | $7.72 |
500 + | $7.51 |
- RS Stock No.:
- 382-6085
- Mfr. Part No.:
- 1460G3+115G3
- Manufacturer:
- Anderson Power Products
Technical data sheets
Legislation and Compliance
Product Details
Rectangular Shells
Note
Approvals
Specifications
Attribute | Value |
Gender | Male |
Number of Contacts | 8 |
Current Rating | 20A |
Colour | Black |