Anderson Power Products, Powerpole Series 4 Way Female Battery Connector, Straight, Panel, 60V, 20A
- RS Stock No.:
- 459-250
- Mfr. Part No.:
- 1470G1+110G9-BK
- Brand:
- Anderson Power Products
Get a bulk buy discount
Add 100 more to save $7.00
View bulk pricing optionsSubtotal (1 unit)*
$10.24
(exc. GST)
$11.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 13 unit(s) shipping from 23 November 2026
- Plus 796 unit(s) shipping from 23 November 2026
- Plus 180 unit(s) shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 99 | $10.24 | - |
| 100 - 249 | $10.17 | $7.00 |
| 250 - 499 | $10.01 | $57.50 |
| 500 + | $9.83 | $205.00 |
*price indicative
- RS Stock No.:
- 459-250
- Mfr. Part No.:
- 1470G1+110G9-BK
- Brand:
- Anderson Power Products
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Anderson Power Products | |
| Product Type | Battery Connector | |
| Number of Contacts | 4 | |
| Current | 20A | |
| Mount Type | Panel | |
| Orientation | Straight | |
| Housing Material | Polycarbonate | |
| Connector Gender | Female | |
| Contact Material | Copper Alloy | |
| Contact Plating | Silver over Tin | |
| Voltage | 60V | |
| Minimum Operating Temperature | -4°F | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 221°F | |
| Contact Gender | Female | |
| Standards/Approvals | No | |
| Series | Powerpole | |
| Select all | ||
|---|---|---|
Brand Anderson Power Products | ||
Product Type Battery Connector | ||
Number of Contacts 4 | ||
Current 20A | ||
Mount Type Panel | ||
Orientation Straight | ||
Housing Material Polycarbonate | ||
Connector Gender Female | ||
Contact Material Copper Alloy | ||
Contact Plating Silver over Tin | ||
Voltage 60V | ||
Minimum Operating Temperature -4°F | ||
Termination Type Crimp | ||
Maximum Operating Temperature 221°F | ||
Contact Gender Female | ||
Standards/Approvals No | ||
Series Powerpole | ||
- COO (Country of Origin):
- US
Rectangular Shells
Allows the grouping of multiple 30A housings into one connector system
High Current - Anderson Power
Note
30A contacts derate to 20A when grouped in these shells; for single 30A housings see stock no. 534-963
Related links
- Anderson Power Products Straight 60V, 20A
- Anderson Power Products Powerpole Pak Range Heavy Duty Power Connector Housing
- Anderson Power Products Straight 600V, 52A
- Anderson Power Products Cable 20A
- Anderson Power Products Straight 600V, 80A
- Anderson Power Products Straight 600V, 320A
- Anderson Power Products Straight 600V, 160A
- Anderson Power Products Straight 150V, 80A
