SHOT 18 W LED Batten Light, 240V Batten Single, 1.462 m Long, IP20

Subtotal (1 unit)*

$81.22

(exc. GST)

$89.34

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
  • Plus 6 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$81.22

*price indicative

RS Stock No.:
270-0813
Mfr. Part No.:
YGS18K
Brand:
SHOT
Find similar products by selecting one or more attributes.
Select all

Brand

SHOT

Batten Type

Single

Product Type

Batten Light

Lamp Shape

Batten

Length

1.462m

Luminous Flux

2200lm

Width

22.5mm

Depth

33.5mm

Dimmable

No

Power

18W

Lamp Type

LED

Colour

Signal White

Voltage

240V

Colour Reference Code

RAL 9003

Anti-corrosive

No

Lifespan

30000h

Lamp Designation

YGS18K

IP Rating

IP20

Standards/Approvals

IP 20, RoHS

Series

YGS

COO (Country of Origin):
CN
The SHOT Batten Light available with switch in different lengths. This product offers high brightness for indoor use. In white thermoplastic material and white opal reflector with a wide 120 degree light beam available. Thanks to the integrated switch it is possible to switch the LED colour choosing between 3000K, 4000K or 6500K.

Reduces energy costs and carbon emissions

Electronic power supply integrated in the profile

30000 hour lifespan

Easy to maintain

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy