SHOT 3.5 W LED Batten Light, 240V Batten Single, 300 mm Long, IP20
- RS Stock No.:
- 270-0809
- Mfr. Part No.:
- YGS04K
- Brand:
- SHOT
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 270-0809
- Mfr. Part No.:
- YGS04K
- Brand:
- SHOT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SHOT | |
| Batten Type | Single | |
| Product Type | Batten Light | |
| Length | 300mm | |
| Lamp Shape | Batten | |
| Luminous Flux | 420lm | |
| Width | 22.5mm | |
| Dimmable | No | |
| Depth | 33.5mm | |
| Power | 3.5W | |
| Lamp Type | LED | |
| Colour | Signal White | |
| Colour Reference Code | RAL 9003 | |
| Voltage | 240V | |
| Anti-corrosive | No | |
| Lifespan | 30000h | |
| IP Rating | IP20 | |
| Standards/Approvals | RoHS, IP 20 | |
| Series | YGS | |
| Select all | ||
|---|---|---|
Brand SHOT | ||
Batten Type Single | ||
Product Type Batten Light | ||
Length 300mm | ||
Lamp Shape Batten | ||
Luminous Flux 420lm | ||
Width 22.5mm | ||
Dimmable No | ||
Depth 33.5mm | ||
Power 3.5W | ||
Lamp Type LED | ||
Colour Signal White | ||
Colour Reference Code RAL 9003 | ||
Voltage 240V | ||
Anti-corrosive No | ||
Lifespan 30000h | ||
IP Rating IP20 | ||
Standards/Approvals RoHS, IP 20 | ||
Series YGS | ||
- COO (Country of Origin):
- CN
The SHOT Batten Light available with switch in different lengths. This product offers high brightness for indoor use. In white thermoplastic material and white opal reflector with a wide 120 degree light beam available. Thanks to the integrated switch it is possible to switch the LED colour choosing between 3000K, 4000K or 6500K.
Possibility of switching on and off by the switch on the ceiling light
Reduces energy costs and carbon emissions
30000 hour lifespan
Easy to maintain
Related links
- SHOT 7 W LED Batten Light 562 mm Long, IP20
- SHOT 10 W LED Batten Light 862 mm Long, IP20
- SHOT 18 W LED Batten Light 1.462 m Long, IP20
- SHOT 14 W LED Batten Light 1.162 m Long, IP20
- RS PRO 67 W LED Batten Light 240 V Batten Single 1800 mm Long, IP20
- RS PRO 40 W LED Batten Light 1 Lamp Anti-corrosive IP65
- RS PRO 40 W LED Batten Light 1 Lamp Anti-corrosive IP65
- Sylvania 4 W LED Batten Light 240 V Batten T5 IP20
