SHOT 10 W LED Batten Light, 240V Batten Single, 862 mm Long, IP20

Subtotal (1 unit)*

$58.30

(exc. GST)

$64.13

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$58.30

*price indicative

RS Stock No.:
270-0811
Mfr. Part No.:
YGS11K
Brand:
SHOT
Find similar products by selecting one or more attributes.
Select all

Brand

SHOT

Product Type

Batten Light

Batten Type

Single

Lamp Shape

Batten

Length

862mm

Luminous Flux

1200lm

Width

22.5mm

Depth

33.5mm

Dimmable

No

Power

10W

Colour

Signal White

Lamp Type

LED

Colour Reference Code

RAL 9003

Voltage

240V

Anti-corrosive

No

Lifespan

30000h

IP Rating

IP20

Standards/Approvals

RoHS, IP 20

Series

YGS

COO (Country of Origin):
CN
The SHOT Batten Light available with switch in different lengths. This product offers high brightness for indoor use. In white thermoplastic material and white opal reflector with a wide 120 degree light beam available. Thanks to the integrated switch it is possible to switch the LED colour choosing between 3000K, 4000K or 6500K.

Possibility of switching on and off by the switch on the ceiling light

Reduces energy costs and carbon emissions

Easy installation via the included brackets

30000 hour lifespan

Easy to maintain

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy