LEDVANCE 9 W LED Batten Light, 240V ac Single, 1 Lamp, 600 mm Long, IP65

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
206-8807
Mfr. Part No.:
4058075300705
Brand:
LEDVANCE
Find similar products by selecting one or more attributes.
Select all

Brand

LEDVANCE

Batten Type

Single

Product Type

Batten Light

Length

600mm

Width

77mm

Luminous Flux

1080lm

Depth

66mm

Dimmable

No

Power

9W

Number of Lamps

1

Lamp Type

LED

Voltage

240V ac

IP Rating

IP65

Standards/Approvals

RoHS, EAC, CE, CB, TUV Sud

Diameter

66mm

COO (Country of Origin):
CN
The Ledvance DP VAL classic shape luminaire is suitable for dusty and damp environments such as car parks, underpasses, garages and workshops. It has the colour temperature of 4000K of cool white light colour tone, which will ensure your environment is a pleasant atmosphere. It has a gray polycarbonate housing.

High luminous efficacy = up to 120 lm/W

Type of protection = IP65

Beam angle = 115°

Through-wiring possible

Easy Installations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy