4lite UK 40 W LED Batten Light, 220V, 240 V, 1 Lamp, 1.2 m Long, IP20

Subtotal (1 unit)*

$142.77

(exc. GST)

$157.05

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$142.77

*price indicative

RS Stock No.:
677-068
Mfr. Part No.:
4L4/2031/EM
Brand:
4lite UK
Find similar products by selecting one or more attributes.
Select all

Brand

4lite UK

Product Type

Batten Light

Length

1.2m

Luminous Flux

5400lm

Power

40W

Number of Lamps

1

Lamp Type

LED

Voltage

220V, 240V

IP Rating

IP20

Standards/Approvals

RoHS

Series

4L4

COO (Country of Origin):
CN
The 4lite UK Torre IP20 Batten CCT 1200mm Emergency features a slimline design ideal for commercial, industrial, and residential installations. It offers adjustable wattage to select between high or low output and delivers high efficacy of up to 140 lm/W, ensuring energy-efficient and reliable emergency lighting.

Ideal for dry storage areas

BESA fixing points for added convenience and push fit terminals for quick and easy installation

IP20 protection rated

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy