SMC Anodised Aluminium Base & Arm

Subtotal (1 unit)*

$230.30

(exc. GST)

$253.33

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$230.30

*price indicative

RS Stock No.:
270-2776
Mfr. Part No.:
CKZT63-A015CS
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Material

Anodised Aluminium

Product Type

Base & Arm

Clamp Base

Yes

Arm Type

Adjustable Arm

COO (Country of Origin):
JP
The SMC CKZT is power clamp cylinder. It has 0.8 MPa maximum pressure.

Applicable fluid is air

Spatter proof, water resistant

  • RS Stock No. 7857850
  • Mfr. Part No. DG 11043
Each
$443.62
  • RS Stock No. 1822091
  • Mfr. Part No. AD4000
Each
$402.25
  • RS Stock No. 7857869
  • Mfr. Part No. MG 1106
Each
$604.24
  • RS Stock No. 7857856
  • Mfr. Part No. DG 1105
Each
$184.38

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy