Goldfreeze Long Base Layer, M Grey Polyester, Elastane, 7% Coffee Carbon, Viscose, Cotton
- RS Stock No.:
- 278-8805
- Mfr. Part No.:
- 3881117-M
- Brand:
- Goldfreeze
Subtotal (1 unit)*
$50.26
(exc. GST)
$55.29
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $50.26 |
*price indicative
- RS Stock No.:
- 278-8805
- Mfr. Part No.:
- 3881117-M
- Brand:
- Goldfreeze
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Goldfreeze | |
| Product Type | Base Layer | |
| Size | M | |
| Colour | Grey | |
| Sub Type | Vest | |
| Sleeve Type | Long | |
| Material | Polyester, Elastane, 7% Coffee Carbon, Viscose, Cotton | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Goldfreeze | ||
Product Type Base Layer | ||
Size M | ||
Colour Grey | ||
Sub Type Vest | ||
Sleeve Type Long | ||
Material Polyester, Elastane, 7% Coffee Carbon, Viscose, Cotton | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Goldfreeze carbon coffee technical base layer long sleeve vest is designed for use in cold working conditions, such as cold storage and general handling in cold environments.
Technical base layer long sleeve vest made with coffee carbon fabric
Eco-friendly material made with recycled coffee waste spun into yarn
Related links
- Goldfreeze Grey 9% Spandex 7% Coffee Carbon 55% Polyester Base Layer, 3XL
- Goldfreeze Grey 22% Viscose 9% Spandex 55% Polyester Base Layer, L
- Goldfreeze Grey 55% Polyester 7% Cotton 9% Spandex Base Layer, 4XL
- Goldfreeze Grey 55% Polyester 9% Spandex 7% Cotton Base Layer, XS
- Goldfreeze Grey 55% Polyester 9% Spandex 7% Coffee Carbon Base Layer, 2XL
- Goldfreeze Grey 55% Polyester 22% Viscose 9% Spandex Thermal Long Johns, 4XL
- Goldfreeze Grey 7% Coffee Carbon 9% Spandex 55% Polyester Base Layer, XL
- Goldfreeze Grey 7% Coffee Carbon 22% Viscose 55% Polyester Base Layer, S
