Goldfreeze Thermal Long Johns, 4XL Grey Polyester, 7% Coffee Carbon, Viscose, Cotton, Elastane
- RS Stock No.:
- 278-8793
- Mfr. Part No.:
- 3880117-4XL
- Brand:
- Goldfreeze
Subtotal (1 unit)*
$46.68
(exc. GST)
$51.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $46.68 |
*price indicative
- RS Stock No.:
- 278-8793
- Mfr. Part No.:
- 3880117-4XL
- Brand:
- Goldfreeze
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Goldfreeze | |
| Product Type | Thermal Long Johns | |
| Size | 4XL | |
| Colour | Grey | |
| Sub Type | Thermal Long John | |
| Material | Polyester, 7% Coffee Carbon, Viscose, Cotton, Elastane | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Goldfreeze | ||
Product Type Thermal Long Johns | ||
Size 4XL | ||
Colour Grey | ||
Sub Type Thermal Long John | ||
Material Polyester, 7% Coffee Carbon, Viscose, Cotton, Elastane | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Goldfreeze carbon coffee technical base layer long johns is designed for use in cold working conditions, such as cold storage and general handling in cold environments.
Wicks away moisture and kills odours
Elasticated waistband and ankles
- RS Stock No. 0899469
- Mfr. Part No. KOLDUWPA01BK0MD
Each
$46.55
- RS Stock No. 0899470
- Mfr. Part No. KOLDUWPA01BK0SM
Each
$46.55
- RS Stock No. 0899467
- Mfr. Part No. KOLDUWPA01BK02X
Each
$46.55
- RS Stock No. 2759687
- Mfr. Part No. 8MSPSNS
Each
$103.98
Related links
- Goldfreeze Grey 22% Viscose 7% Cotton 55% Polyester Thermal Long Johns, 3XL
- Goldfreeze Grey 22% Viscose 7% Cotton 55% Polyester Thermal Long Johns, 2XL
- Goldfreeze Grey 22% Viscose 7% Cotton 55% Polyester Thermal Long Johns, M
- Goldfreeze Grey 22% Viscose 7% Coffee Carbon 7% Cotton Thermal Long Johns, XS
- Goldfreeze Grey 22% Viscose 7% Cotton 9% Spandex Thermal Long Johns, S
- Goldfreeze Grey 22% Viscose 7% Coffee Carbon 55% Polyester Thermal Long Johns, L
- Goldfreeze Grey 7% Cotton 9% Spandex 55% Polyester Thermal Long Johns, XL
- Goldfreeze Grey 55% Polyester 7% Coffee Carbon 7% Cotton Base Layer, M











