UPower Thermal Long Johns, 3XL Black Polyester
- RS Stock No.:
- 277-2284
- Mfr. Part No.:
- WSK051BC-3XL
- Brand:
- UPower
Subtotal (1 unit)*
$69.39
(exc. GST)
$76.33
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $69.39 |
*price indicative
- RS Stock No.:
- 277-2284
- Mfr. Part No.:
- WSK051BC-3XL
- Brand:
- UPower
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | UPower | |
| Size | 3XL | |
| Product Type | Thermal Long Johns | |
| Colour | Black | |
| Sub Type | Thermal Long John | |
| Material | Polyester | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand UPower | ||
Size 3XL | ||
Product Type Thermal Long Johns | ||
Colour Black | ||
Sub Type Thermal Long John | ||
Material Polyester | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The U Group Thermal long Johns is suitable for Road maintenance workers, Farmers, Truckers, Carpenters, Electricians, Refrigerator Technicians, Plumbers, Painters, Cleaning companies, Installers, Warehousemen, Mechanics, Builders, Fishermen, Airport staff.
Comfortable breathable material
Temperature control with flat seams
Related links
- UPower Black 100% Polyester Thermal Long Johns, 2XL
- UPower Black 100% Polyester Thermal Long Johns, M
- UPower Black 100% Polyester Thermal Long Johns, L
- UPower Black 100% Polyester Thermal Long Johns, S
- UPower Black 100% Polyester Thermal Long Johns, 4XL
- UPower Black 100% Polyester Thermal Long Johns, XL
- Portwest Anthracite 100% Polyester Thermal Long Johns, 3XL
- Fristads Mid Blue 100% Polyester Thermal Long Johns, 3XL
