Recently searched

    Enerpac Single, Portable Low Height Hydraulic Cylinder, SCL302H, 30t, 62mm stroke

    Subtotal (1 unit)**

    $4,401.15

    (exc. GST)

    $4,841.27

    (inc. GST)

    Add to Basket
    Select or type quantity
    6 In Global stock for delivery within 10 working day(s)*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per unit
    1 +$4,401.15

    **price indicative

    RS Stock No.:
    903-3611
    Mfr. Part No.:
    SCL302H
    Brand:
    Enerpac
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Enerpac

    Stroke

    62mm

    Capacity

    30t

    Closed Height

    117mm

    Single/Double Acting

    Single

    Manufacturer Series

    SC

    Extended Height

    179mm

    Maximum Operating Pressure

    700bar

    Related links