- RS Stock No.:
- 739-3429
- Mfr. Part No.:
- UUD1C221MCL1GS
- Brand:
- Nichicon
140 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 10)
$0.403
(exc. GST)
$0.443
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
10 - 220 | $0.403 | $4.03 |
230 - 440 | $0.396 | $3.96 |
450 + | $0.389 | $3.89 |
*price indicative
- RS Stock No.:
- 739-3429
- Mfr. Part No.:
- UUD1C221MCL1GS
- Brand:
- Nichicon
Technical data sheets
Legislation and Compliance
Product Details
UD Series
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 220µF |
Voltage | 16V dc |
Mounting Type | Surface Mount |
Technology | Aluminium Electrolytic |
Dimensions | 6.3 (Dia.) x 7.7mm |
Height | 7.7mm |
Minimum Operating Temperature | -55°C |
Diameter | 6.3mm |
Maximum Operating Temperature | +105°C |
Lead Pitch | 2.2mm |
Lifetime | 2000h |
Tolerance | ±20% |
Leakage Current | 35.2 μA |
Series | UD |
Ripple Current | 280mA |
Polarised | Polar |
Related links
- Nichicon 220μF Aluminium Electrolytic Capacitor 16V dc, Surface...
- Panasonic 220μF Aluminium Electrolytic Capacitor 16V dc, Surface...
- Panasonic 330μF Aluminium Electrolytic Capacitor 16V dc, Surface...
- Panasonic 330μF Aluminium Electrolytic Capacitor 16V dc, Surface...
- Panasonic 100μF Aluminium Electrolytic Capacitor 16V dc, Surface...
- Panasonic 220μF Aluminium Electrolytic Capacitor 16V dc, Surface...
- Wurth Elektronik 470μF Aluminium Electrolytic Capacitor 16V dc,...
- Nichicon 470μF Aluminium Electrolytic Capacitor 16V dc, Surface...