PULSAR Long Thermal Shirt, 2XL White Polyester

Subtotal (1 unit)*

$61.25

(exc. GST)

$67.38

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$61.25

*price indicative

RS Stock No.:
270-8911
Mfr. Part No.:
BZ1550W-18
Brand:
PULSAR
Find similar products by selecting one or more attributes.
Select all

Brand

PULSAR

Size

2XL

Product Type

Thermal Shirt

Colour

White

Sleeve Type

Long

Material

Polyester

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The Praybourne Blizzard Mens Long Sleeve Top designed to wear under usual clothing to provide warmth and comfort in freezing cold temperatures. It is soft durable polyester blended with VILOFT , offering exceptional thermal & wicking performance.

•Light blue contrast sewing thread for sporty look Flat locked stitched and seams for extra comfort

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy