PULSAR Long Thermal Shirt, L White Polyester
- RS Stock No.:
- 270-8909
- Mfr. Part No.:
- BZ1550W-14
- Brand:
- PULSAR
Subtotal (1 unit)*
$58.33
(exc. GST)
$64.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $58.33 |
*price indicative
- RS Stock No.:
- 270-8909
- Mfr. Part No.:
- BZ1550W-14
- Brand:
- PULSAR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PULSAR | |
| Product Type | Thermal Shirt | |
| Size | L | |
| Colour | White | |
| Sleeve Type | Long | |
| Material | Polyester | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand PULSAR | ||
Product Type Thermal Shirt | ||
Size L | ||
Colour White | ||
Sleeve Type Long | ||
Material Polyester | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Praybourne Blizzard Mens Long Sleeve Top designed to wear under usual clothing to provide warmth and comfort in freezing cold temperatures. It is soft durable polyester blended with VILOFT , offering exceptional thermal & wicking performance.
•Light blue contrast sewing thread for sporty look Flat locked stitched and seams for extra comfort
Related links
- PULSAR White Polyester Thermal Shirt, L
- PULSAR White Polyester Thermal Shirt, 2XL
- PULSAR White Polyester Thermal Shirt, XL
- PULSAR White Polyester Thermal Shirt, S
- PULSAR White Polyester Thermal Shirt, XS
- PULSAR White Polyester Thermal Shirt, M
- PULSAR White Polyester Thermal Long Johns, L
- PULSAR Navy 50% Viloft L
